Z8F042ASJ020SG2156 in Tube by Zilog | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F042ASJ020SG2156

Z8 Encore! XP® F082A Series 1 kB RAM 4 kB Flash Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Zilog Z8F042ASJ020SG2156 - Technical Attributes
Attributes Table
Family Name: Z8F
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 23
InterfaceType / Connectivity: UART
Peripherals: Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications
The Z8F042ASJ020SG2156 is a Z8 Encore! XP microcontroller with a 4 kB flash and 1 kB RAM size. The flash in-circuit programming capability allows for faster development time and program changes in the field.

This microcontroller has suitable for a variety of applications including motor control, security systems, home appliances, personal electronic devices, and sensors.

Features:

  • 20 MHz eZ8 CPU
  • 4 KB flash memory with in-circuit programming capability
  • 1 kB register RAM
  • Internal precision oscillator
  • Up to 128 B nonvolatile data storage
  • External crystal oscillator, operating up to 20 MHz
  • Full-duplex UART
  • The UART baud rate generator can be configured and used as a basic 16-bit timer
  • Infrared data association-compliant infrared encoder/decoders, integrated with UART
  • Two enhanced 16-bit timers with capture, compare, and PWM capability
  • Watchdog Timer with dedicated internal RC oscillator
  • Optional 8-channel, 10-bit ADC
  • On-chip analog comparator
  • Optional on-chip temperature sensor
Read More...
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
17
Multiple Of:
27
Total
$35.70
USD
Quantity
Unit Price
27
$2.10
54
$2.08
108
$2.05
405+
$2.00
Product Variant Information section