Z8F012ASB020SG in Bulk by Zilog | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F012ASB020SG

Z8 Encore! XP® F082A Series 256 B RAM 1 kB Flash Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F012ASB020SG - Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 1kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 6
InterfaceType / Connectivity: UART
Peripherals: Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
576
Multiple Of:
1
Total
$979.20
USD
Quantity
Unit Price
1
$1.81
25
$1.78
50
$1.77
150
$1.74
300+
$1.70
Product Variant Information section