text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F011AHJ020SG2156

Z8 Encore! XP® F082A Series 256 B RAM 1 kB Flash Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Zilog Z8F011AHJ020SG2156 - Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 1kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 25
InterfaceType / Connectivity: UART
Peripherals: Analog Comparators/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications

The Z8F011AHJ020SG2156 is part of the Z8 Encore! XP®  1K Flash Microcontroller Family  with 256B SRAM in 28-Pin Shrink small-outline package (SSOP) package. It can sustain standard temperature ranges and is lead free.

The Z8F011A is one of the products in our Z8F082A Series.

Features:

  • 20MHz eZ8TM microprocessor core
  • 1KB Flash program memory
  • 256B register SRAM
  • 16B EEPROM capability
  • On-chip analog comparator
  • Internal Precision Oscillator (5.33 MHz/32KHz) ±1% voltage/temperature range (0-70o C)
  • Two 16-bit timers with PWMs and capture and compare
  • Watch-Dog Timer
  • Up to 25 general-purpose I/Os
  • Power-on reset (POR) and voltage brown-out (VBO)
  • UART port with IrDA encoder/decoder
  • On-chip debug with break and trap capability
  • Single-pin Flash programming
  • 2.7 to 3.6 operating voltage
  • Standard (0 to 70°C) and extended (-40 to 105°C) temperature range
  • Available in 8-pin QFN, 8, 20 and 28-pin SOIC, 20 and 28-pin SSOP, 8, 20 and 28-pin PDIP packages

 

Pricing Section
Global Stock:
261
USA:
261
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
26
Multiple Of:
47
Total
$49.66
USD
Quantity
Unit Price
47
$1.91
94
$1.89
141
$1.88
188
$1.87
235+
$1.84
Product Variant Information section