text.skipToContent text.skipToNavigation

Manufacturer Part #

UPD78F0535AGB-GAH-AX

IC MCU 8BIT 60KB FLASH 64LQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas UPD78F0535AGB-GAH-AX - Technical Attributes
Attributes Table
Family Name: 78K0/Kx2
Core Processor: 78K/0
Program Memory Type: Flash
Flash Size (Bytes): 60kB
RAM Size: 3kB
Speed: 20MHz
No of I/O Lines: 55
InterfaceType / Connectivity: I2C/LINbus/SIO/UART/USART/3-Wire
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
640
Multiple Of:
160
Total
$2,822.40
USD
Quantity
Web Price
160
$4.56
320
$4.48
480
$4.44
640
$4.41
800+
$4.31
Product Variant Information section