text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8S207C8T6TR

STM8S Series 64 KB Flash 6 KB SRAM SMT 8-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2407
Product Specification Section
STMicroelectronics STM8S207C8T6TR - Technical Attributes
Attributes Table
Family Name: STM8S
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 6kB
Speed: 24MHz
No of I/O Lines: 38
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 9
Supply Voltage: 2.95V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2400
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,248.00
USD
Quantity
Web Price
2,400+
$1.77