Manufacturer Part #
STM8S001J3M3TR
STM8S Series 8 kB Flash 1 kB RAM 16 MHz 8-Bit Microcontroller - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM8S001J3M3TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM8S001J3M3TR - Technical Attributes
Attributes Table
Family Name: | STM8 |
Core Processor: | STM8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 8kB |
RAM Size: | 1kB |
Speed: | 16MHz |
No of I/O Lines: | 5 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/SmartCard/SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Supply Voltage: | 2.95V to 5.5V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 3-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
2,500
$0.38
5,000
$0.37
7,500
$0.365
10,000
$0.365
12,500+
$0.355
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.38 / Stock: 0 Qty: 2,500+$0.38 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.38 / Stock: 0 Qty: 2,500+$0.38 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.38 / Stock: 47,500 Qty: 2,500+$0.38 Stock: 47,500
- Reel Qty: 2,500+ / Web Price: $0.38 / Stock: 0 Qty: 2,500+$0.38 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.355 / Stock: 12,500 Qty: 2,500+$0.355 Stock: 12,500
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount