Manufacturer Part #
STM8L151F3U6TR
STM8L Series 8 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - UFQFN-20
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:QFN-20 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM8L151F3U6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM8L151F3U6TR - Technical Attributes
Attributes Table
Family Name: | STM8L |
Core Processor: | STM8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 8kB |
RAM Size: | 1kB |
Speed: | 16MHz |
No of I/O Lines: | 18 |
InterfaceType / Connectivity: | IrDA/I2C/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/IR/POR/PWM/Reset/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | QFN-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
3,000+
$0.905
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.905 / Stock: 0 Qty: 3,000+$0.905 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.905 / Stock: 0 Qty: 3,000+$0.905 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.905 / Stock: 36,000 Qty: 3,000+$0.905 Stock: 36,000
- Reel Qty: 3,000+ / Web Price: $0.905 / Stock: 0 Qty: 3,000+$0.905 Stock: 0
Package Qty:
3000 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount