Manufacturer Part #
STM8L151C8U6TR
STM8L Series 64 KB Flash 4 KB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-48
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:UFQFPN-48 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM8L151C8U6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM8L151C8U6TR - Technical Attributes
Attributes Table
Family Name: | STM8 |
Core Processor: | STM8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 4kB |
Speed: | 16MHz |
No of I/O Lines: | 41 |
InterfaceType / Connectivity: | IrDA/I2C/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/IR/POR/PWM/Reset/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 25-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | UFQFPN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$1.42
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $1.42 / Stock: 0 Qty: 2,500+$1.42 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $1.47 / Stock: 0 Qty: 2,500+$1.47 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $1.47 / Stock: 0 Qty: 2,500+$1.47 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $1.47 / Stock: 80,000 Qty: 2,500+$1.47 Stock: 80,000
- Reel Qty: 2,500+ / Unit Price: $1.42 / Stock: 0 Qty: 2,500+$1.42 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $1.42 / Stock: 0 Qty: 2,500+$1.42 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $1.42 / Stock: 745,000 Qty: 2,500+$1.42 Stock: 745,000
Package Qty:
2500 per Reel
Package Style:
UFQFPN-48
Mounting Method:
Surface Mount