
Manufacturer Part #
STM8L151C8U3
STM8L Series 64 KB Flash 4 KB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-48
Product Specification Section
STMicroelectronics STM8L151C8U3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM8L151C8U3 - Technical Attributes
Attributes Table
Family Name: | STM8L |
Core Processor: | STM8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 4kB |
Speed: | 16MHz |
No of I/O Lines: | 41 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | Analog Comparators/I2C/On-Chip-ADC/On-Chip-DAC/SPI/USART/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 25-chx12-bit |
On-Chip DAC: | 2(2-chx12-bit) |
Watchdog Timers: | 2 |
Package Style: | UFQFPN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
680
USA:
680
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.57
25
$1.55
50
$1.54
150
$1.51
300+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
UFQFPN-48
Mounting Method:
Surface Mount