text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8AF5286UAY

IC 8-Bit 24MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM8AF5286UAY - Technical Attributes
Attributes Table
Family Name: STM8A
Core Processor: STM8A
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 6kB
Speed: 24MHz
No of I/O Lines: 25
InterfaceType / Connectivity: CAN/I2C/LIN
Peripherals: BOR/POR/PWM
Number Of Timers: 4
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 2
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2940
Multiple Of:
2940
Total
$5,674.20
USD
Quantity
Unit Price
1
$2.09
25
$2.05
100
$2.01
250
$1.99
1,000+
$1.93