STM8AF5268TAY in Std. Mfr. Pkg by STMicroelectronics | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

TEST

This is a test 

Manufacturer Part #

STM8AF5268TAY

STM8A Series 32 KB Flash 6 kB RAM 24 MHz 8-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM8AF5268TAY - Technical Attributes
Attributes Table
Family Name: STM8A
Core Processor: STM8A
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 6kB
Speed: 24MHz
No of I/O Lines: 38
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$4,230.00
USD
Quantity
Unit Price
1,500+
$2.82
Product Variant Information section