Manufacturer Part #
PIC18F87K90-I/PT
PIC18F Series 128 kB Flash 4 kB RAM SMT 8-Bit Microcontroller - TQFP-80
Product Specification Section
Microchip PIC18F87K90-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
ADVISORY
03/12/2015 Details and Download
Part Status:
Active
Active
Microchip PIC18F87K90-I/PT - Technical Attributes
Attributes Table
Family Name: | PIC18 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 4kB |
Speed: | 64MHz |
No of I/O Lines: | 69 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/USART/Watchdog |
Number Of Timers: | 11 |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 24-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-80 |
Mounting Method: | Surface Mount |
Features & Applications
PIC18F87K90-I/PT is a 8-bit Microcontroller has 128 Kbytes of Flash Program Memory in a 80 Pin TQFP package. It has an industrial temperature range from -40°C to +85°C and has 80 pin in TQFP package. This device is lead free.
The PIC18F87K90 family of 8-bit microcontrollers, featuring nanoWatt XLP technology and the Charge Time Measurement Unit (CTMU) module, provide ideal solutions for battery-powered LCD applications utilizing touch interfaces.
Features:
- nanoWatt XLP technology for low sleep, RTCC, LCD and WDT currents
- Low-Power BOR
- Ultra Low-Power Wake-Up
- Fast Wake-Up
- Low Input Leakage Currents
- CPU: Up to 16 MIPS Performance
- Operating Speed up to 64 MHz
- Operating Voltage Range: 1.8 to 5.5 V
- 8 X 8 Single-Cycle Hardware Multiplier
- Three Internal Oscillators: 31 kHz, 500 kHz, 16 MHz Peripherals
- LCD Driver
- Up to 48 Segments and 192 Pixels
- Drives LCD Panel in Sleep Mode
- Programmable LCD Timing Module
- Charge Time Measurement Unit for mTouch Sensing
- A/D Converter
- 12-bit Resolution
- 24 Channels
- 100 ksps
- Ten CCP/ECCP Modules
- Eleven 8/16-bit Timer/Counter Modules
- Three Analog Comparators
- Hardware Real-Time Clock and Calendar (RTCC)
- Two Master Synchronous Serial Port Modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
119+
$5.05
Product Variant Information section
Available Packaging
Package Qty:
119 per Tray
Package Style:
TQFP-80
Mounting Method:
Surface Mount