text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F67J10-I/PT

PIC18F Series 128 kB Flash 3936 B RAM SMT 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Microchip PIC18F67J10-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 3936B
Speed: 40MHz
No of I/O Lines: 50
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications
The PIC18F67J10-I/PT is a  part of PIC18F series 8-bit Microcontroller. It has 128 Kbytes of Flash Program Memory in a 64 Pin TQFP package. It has an industrial temperature range from -40°C to +85°C.

Ideal for cost sensitive applications that benefit from the availability of four serial ports: two synchronous serial ports (I²C™ and SPI™) and two asynchronous (LIN capable) serial ports. Large amounts of Flash program memory and RAM make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering, industrial control and monitoring applications. While operating up to 40 MHz at 3 V, this family of general purpose devices targets cost sensitive designs with 1k Flash endurance, emulated EEPROM, and external crystal or clock source.

Features:

  • Special Microcontroller Features:
    • Operating Voltage Range: 2.0 V to 3.6 V
    • 5.5 V Tolerant Input (digital pins only)
    • On-Chip 2.5 V Regulator
    • Low-Power, High-Speed CMOS Flash Technology
    • C Compiler Optimized Architecture:
      • Optional extended instruction set designed to optimize re-entrant code
    • Priority Levels for Interrupts
    • 8 x 8 Single-Cycle Hardware Multiplier
  • Flexible Oscillator Structure:
    • Two Crystal modes, up to 40 MHz
    • 4x Phase Lock Loop (PLL)
    • Two External Clock modes, up to 40 MHz
    • Internal 31 kHz Oscillator
    • Secondary Oscillator using Timer1 @ 32 kHz
    • Two-Speed Oscillator Start-up
  • Peripheral Highlights:
    • High-Current Sink/Source 25 mA/25 mA (PORTB and PORTC)
    • Four Programmable External Interrupts
    • Four Input Change Interrupts
    • Two Capture/Compare/PWM (CCP) modules
    • Three Enhanced Capture/Compare/PWM (ECCP) modules:
      • One, two or four PWM outputs
      • Selectable polarity
      • Programmable dead time
      • Auto-shutdown and auto-restart
  • External Memory Bus:
    • Address Capability of up to 2 Mbytes
    • 8-Bit or 16-Bit Interface
    • 12-Bit, 16-Bit and 20-Bit Addressing modes
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.98
USD
Quantity
Unit Price
1
$3.98
10
$3.91
25
$3.85
75
$3.78
150+
$3.69
Product Variant Information section