
Manufacturer Part #
PIC18F66K90T-I/PT
PIC18F Series 64 KB Flash 4 KB RAM 64 MHz 8-Bit Microcontroller - TQFP-64
Product Specification Section
Microchip PIC18F66K90T-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
ADVISORY
03/12/2015 Details and Download
Part Status:
Active
Active
Microchip PIC18F66K90T-I/PT - Technical Attributes
Attributes Table
Family Name: | PIC18 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 4kB |
Speed: | 64MHz |
No of I/O Lines: | 53 |
InterfaceType / Connectivity: | I2C/LIN/SPI/UART/USART |
Peripherals: | Brown-out Detect/LCD/POR/PWM/Reset/Watchdog |
Number Of Timers: | 11 |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1,200+
$4.34
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Package Style:
TQFP-64
Mounting Method:
Surface Mount