Manufacturer Part #
PIC18F46K22-I/PT
PIC18F Series 64 KB Flash 3.8 KB RAM 64 MHz 8-Bit Microcontroller - TQFP-44
Product Specification Section
Microchip PIC18F46K22-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
ADVISORY
05/17/2022 Details and Download
Microchip has released a new Product Documents for the PIC18(L)F26/45/46/55/56K42 Silicon Errata and Data Sheet Clarification of devicesNotification Status: FinalDescription of Change: - Added Module 9.4 Double Sample Conversions, 13 Central Processing Unit (CPU), and 13.1 FSR Shadow Registers.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 11 May 2022
Part Status:
Active
Active
Microchip PIC18F46K22-I/PT - Technical Attributes
Attributes Table
Family Name: | PIC18 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 3.8kB |
Speed: | 64MHz |
No of I/O Lines: | 35 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
Number Of Timers: | 7 |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 28-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-44 |
Mounting Method: | Surface Mount |
Features & Applications
The PIC18F46K22-I/PT is a part of PIC18 Series 8-bit with 64 KB flash Microcontroller in a 44-pin TQFP package.
Features:
- High Performance RISC CPU:
- C Compiler optimized architecture/instruction set
- Data EEPROM to 1024 bytes
- Linear program memory addressing to 64 Kbytes
- Linear data memory addressing to 4 Kbytes
- Up to 16 MIPS operation
- 16-bit wide instructions, 8-bit wide data path
- Priority levels for interrupts
- 31-level, software accessible hardware stack
- 8 x 8 Single-Cycle Hardware Multiplier
- Extreme Low-Power Management
- with nanoWatt XLP™:
- Sleep mode: 100 nA, typical
- Watchdog Timer: 500 nA, typical
- Timer1 Oscillator: 500 nA @ typical 32 kHz
- Flexible Oscillator Structure:
- Precision 16 MHz internal oscillator block
Pricing Section
Global Stock:
7,802
USA:
7,802
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$3.53
10
$3.46
25
$3.41
75
$3.35
150+
$3.27
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-44
Mounting Method:
Surface Mount