
Manufacturer Part #
PIC16LF819T-I/SS
PIC16 Series 3584 B Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20
Product Specification Section
Microchip PIC16LF819T-I/SS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC16LF819T-I/SS - Technical Attributes
Attributes Table
Family Name: | PIC16 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 3.5kB |
RAM Size: | 256B |
Speed: | 20MHz |
No of I/O Lines: | 16 |
InterfaceType / Connectivity: | I2C/SPI |
Peripherals: | I2C/On-Chip-ADC/PWM/SPI/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 2V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 5-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | SSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,600+
$3.62
Product Variant Information section
Available Packaging
Package Qty:
1600 per Reel
Package Style:
SSOP-20
Mounting Method:
Surface Mount