
Manufacturer Part #
PIC16LF1937-I/PT
PIC16 Series 14 KB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - TQFP-44
Product Specification Section
Microchip PIC16LF1937-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC16LF1937-I/PT - Technical Attributes
Attributes Table
Family Name: | PIC16 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 14kB |
RAM Size: | 512B |
Speed: | 32MHz |
No of I/O Lines: | 36 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/USART/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 14-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-44 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
2,556
USA:
2,556
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$2.50
15
$2.44
30
$2.42
100
$2.37
200+
$2.32
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-44
Mounting Method:
Surface Mount