PIC16F916-I/SS in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F916-I/SS

PIC16F Series 14 KB Flash 352 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F916-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 352B
Speed: 20MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The temperature range for this device is -40C to +85C. The package type for this device comes as SSOP 208mil. The packaging comes in a TUBE. In addition, this device contains: 28 Pin, 14 KB Flash, 352 RAM, 25 I/O.

Features:

  • Up to 60 LCD segments
  • 14KB Flash Program Memory
  • 256B Data EEPROM
  • Internal 32kHz to 8MHz oscillator
  • Low-power nanoWatt Technology
  • 25mA Source/Sink current I/O
  • Two 8-bit Timer (TMR0/TMR2)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Wide Operating Voltage (2.0V – 5.5V)
  • Brown-Out Reset (BOR) with Software Control
  • In Circuit Serial Programming (ICSP)
  • Programmable Low Voltage Detect (PLVD)
  • Wake on change
  • I2C, SPI, AUSART
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
282
Multiple Of:
47
Total
$981.36
USD
Quantity
Unit Price
1
$3.75
10
$3.68
25
$3.62
75
$3.56
150+
$3.48
Product Variant Information section