PIC16F877-20/P in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F877-20/P

PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Microchip PIC16F877-20/P - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 368B
Speed: 20MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 4V to 5.5V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications

Note: A newer device is available. Please consider the PIC16F887.

The PIC16F877 series of 8-bit Microcontroller has 14 K of Flash Program Memory in a 44-Pin PLCC package. It has an industrial temperature range of -40°C to +85°C and is lead free.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 40- or 44-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX and PIC16C7X devices. PIC16F877 features 256 bytes of EEPROM data memory, self programming, an ICD, 8 channels of 10-bit Analog-to-Digital (A/D) converter, 2 additional timers, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART). All of these features make it ideal for more.

Features:

  • Precision Internal Oscillator:
    • Factory calibrated to ±1%
    • Software selectable frequency range of 8 MHz to 32 kHz
    • Software tunable
    • Two-Speed Start-Up mode
    • Fail-safe clock monitoring for critical applications
    • Clock mode switching during operation for low-power operation
      • Power-Saving Sleep mode
      • Power-on Reset (POR)
      • Selectable Brown-out Reset (BOR) voltage
      • Extended Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
      • In-Circuit Serial Programming™ (ICSP™) via two pins
      • In-Circuit Debug (ICD) via two pins
  • High-endurance Flash/EEPROM cell:
    • 100,000 erase/write cycle enhanced Flash program memory, typical
    • 1,000,000 erase/write cycle data EEPROM memory, typical
      • Data EEPROM retention > 40 years
      • Self-reprogrammable under software control
      • Programmable code protection

Applications:

  • Advanced level A/D applications
  • Automotive
  • Industrial
  • Appliances
  • Consumer applications.
Read More...
Pricing Section
Global Stock:
3,322
USA:
3,322
6,016
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.92
USD
Quantity
Unit Price
1
$7.92
4
$7.82
15
$7.72
30
$7.66
75+
$7.55
Product Variant Information section