PIC16F688-I/P in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F688-I/P

PIC16F Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - PDIP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Microchip PIC16F688-I/P - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 12
InterfaceType / Connectivity: USART
Peripherals: Analog Comparators/On-Chip-ADC/USART/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-14
Mounting Method: Through Hole
Features & Applications

The PIC16F688-I/P is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 14 pin in PDIP package. This device is lead free.

The Low Pin-count (14) PIC® Flash microcontroller products offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 volts, on-board EEPROM Data Memory, and nanoWatt Technology.

Standard analog peripherals include up to 8 channels of 10-bit A/D, an analog comparator module w/ programmable on-chip voltage reference and an Enhanced USART (EUSART) peripheral that supports communications protocols such as RS232/485 as well as the LIN protocol.

Features:

  • 256 bytes of EEPROM data memory
  • Extended WDT
  • MPLAB® ICD 2 programming support or debugging support with optional header adapter
  • Precision internal oscillator - software selectable 8 MHz - 32 KHz
  • nanoWatt Technology
  • Software selectable BOR
Read More...
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$64.80
USD
Quantity
Unit Price
30
$2.16
60
$2.13
120
$2.11
150
$2.10
450+
$2.06
Product Variant Information section