
Manufacturer Part #
PIC16F684-I/SL
PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14
Product Specification Section
Microchip PIC16F684-I/SL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC16F684-I/SL - Technical Attributes
Attributes Table
Family Name: | PIC16 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 3.5kB |
RAM Size: | 128B |
Speed: | 20MHz |
No of I/O Lines: | 12 |
Peripherals: | Analog Comparators/On-Chip-ADC/PWM/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 2V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
8,211
USA:
8,211
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$1.88
25
$1.85
50
$1.83
150
$1.80
300+
$1.76
Product Variant Information section
Available Packaging
Package Qty:
57 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount