
Manufacturer Part #
PIC16F57-I/SO
PIC16F Series 3 kB Flash 72 B RAM 20 MHz 8-Bit Microcontroller - SOIC-28
Product Specification Section
Microchip PIC16F57-I/SO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC16F57-I/SO - Technical Attributes
Attributes Table
Family Name: | PIC16 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 3kB |
RAM Size: | 72B |
Speed: | 20MHz |
No of I/O Lines: | 20 |
Peripherals: | Watchdog |
Number Of Timers: | 1 |
Supply Voltage: | 2V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 1 |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$1.13
25
$1.10
75
$1.07
150
$1.05
400+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount