PIC16F18854-E/SP in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F18854-E/SP

PIC16F Series 7 kB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F18854-E/SP - Technical Attributes
Attributes Table
Family Name: PIC
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 512B
Speed: 32MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Number Of Timers: 4
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +125°C
Watchdog Timers: 1
Package Style:  DIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
360
Multiple Of:
15
Total
$612.00
USD
Quantity
Unit Price
15
$1.77
45
$1.75
75
$1.73
225
$1.70
375+
$1.68
Product Variant Information section