
Manufacturer Part #
PIC16F18854-E/MV
PIC16F Series 7 kB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - UQFN-28
Microchip PIC16F18854-E/MV - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: This qualification was initially performed to qualify Panel Level Package (PLP) packaging process technology available in 16L UQFN (3x3x0.5mm) and (4x4x0.5mm), 20L UQFN (4x4x0.5mm), 28L UQFN (4x4x0.55mm) and 40L UQFN (5x5x0.5mm) packages at NEPL assembly site.Reason for Change: Microchip has decided to not qualify Panel Level Package (PLP) packaging process technology available in 16L UQFN (3x3x0.5mm) and (4x4x0.5mm), 20L UQFN (4x4x0.5mm), 28L UQFN (4x4x0.55mm) and 40L UQFN (5x5x0.5mm) packages at NEPL assembly site.Revision History: March 13, 2024: Issued initial notification.March 20, 2024: Re-issued initial notification to update qualification plan.December 17, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list to add PIC18F46K22-E/MVC01 and PIC18F46K22T-E/MVC01 catalog part numbers. Updated post change mold compound material to NEPL Proprietary. Provided estimated first ship date to be on January 15, 2025.February 11, 2025: Re-issued final notification to include the Lead-frame package at MMT in the post change summary table. March 12, 2025: Issued cancellation notification.
PCN Status:Final NotificationDescription of Change:Qualification of Panel Level Package (PLP) packaging process technology available in 16L UQFN (3x3x0.5mm) and (4x4x0.5mm), 20L UQFN (4x4x0.5mm), 28L UQFN (4x4x0.55mm) and 40L UQFN (5x5x0.5mm) packages at NEPL assembly site.Reason for Change:To improve productivity, manufacturability, and cycle time by qualifying panel level package (PLP) packaging technology at NEPL assembly site.
Description of Change:Qualification of Panel Level Package (PLP) packaging process technology available in 16L UQFN (3x3x0.5mm) and (4x4x0.5mm), 20L UQFN (4x4x0.5mm), 28L UQFN (4x4x0.55mm) and 40L UQFN (5x5x0.5mm) packages at NEPL assembly site.Reason for Change:To improve productivity, manufacturability, and cycle time by qualifying panel level package (PLP) packaging technology at NEPL assembly site.
Revision History:March 13, 2024: Issued initial notification.March 20, 2024: Re-issued initial notification to update qualification plan.Description of Change:Qualification of Panel Level Package (PLP) packaging process technology available in 16L UQFN (3x3x0.5mm) and (4x4x0.5mm), 20L UQFN (4x4x0.5mm), 28L UQFN (4x4x0.55mm) and 40L UQFN (5x5x0.5mm) packages at NEPL assembly site.Reason for Change:To improve productivity, manufacturability, and cycle time by qualifying panel level package (PLP) packaging technology at NEPL assembly site.
PCN Status:Initial NotificationDescription of Change:Qualification of Panel Level Package (PLP) packaging process technology available in 16L UQFN (3x3x0.5mm) and (4x4x0.5mm), 20L UQFN (4x4x0.5mm), 28L UQFN (4x4x0.55mm) and 40L UQFN (5x5x0.5mm) packages at NEPL assembly site.Reason for Change:To improve productivity, manufacturability, and cycle time by qualifying panel level package (PLP) packaging technology at NEPL assembly site.
Revision History:November 25, 2021: Issued initial notification.November 17, 2023: Issued cancellation notification.PCN Status:Cancellation Notification Description of Change:This qualification was originally performed to qualify A194 lead frame as an additional lead frame material for selected products available in 40L UQFN (5x5x0.5mm), 28L UQFN (4x4x0.55mm), 20L UQFN (4x4x0.5mm), 16L UQFN (4x4x0.5mm), and 16L UQFN (3x3x0.5mm) packages.Impacts to Data Sheet:Not applicableChange Impact:Not applicableReason for ChangeMicrochip has decided to not qualify A194 lead frame as an additional lead frame material for selected products available in 40L UQFN (5x5x0.5mm), 28L UQFN (4x4x0.55mm), 20L UQFN (4x4x0.5mm), 16L UQFN (4x4x0.5mm), and 16L UQFN (3x3x0.5mm) packages.Change Implementation Status:Not applicableEstimated Qualification Completion Date:Not applicable
PCN Status:Initial NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of A194 lead frame as an additional lead frame material for selected products available in 40L UQFN (5x5x0.5mm), 28L UQFN (4x4x0.55mm), 20L UQFN (4x4x0.5mm), 16L UQFN (4x4x0.5mm), and 16L UQFN (3x3x0.5mm) packages.Impacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve productivity by qualifying A194 lead frame as an addition lead frame material.Change Implementation Status:In ProgressEstimated Qualification Completion Date:December 2021
Part Status:
Microchip PIC16F18854-E/MV - Technical Attributes
Family Name: | PIC16 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 7kB |
RAM Size: | 512B |
Speed: | 32MHz |
No of I/O Lines: | 25 |
InterfaceType / Connectivity: | I2C/LINbus/SPI/UART/USART |
Peripherals: | Brownout Reset/Brown-out Detect |
Number Of Timers: | 4 |
Supply Voltage: | 2.3V to 5.5V |
Operating Temperature: | -40°C to +125°C |
Watchdog Timers: | 1 |
Moisture Sensitivity Level: | 1 |
Package Style: | UQFN-28 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
91 per Tube
Package Style:
UQFN-28
Mounting Method:
Surface Mount