PIC16F18854-E/ML in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F18854-E/ML

PIC XLP 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 28-QFN (6x6)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F18854-E/ML - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 512B
Speed: 32MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: BOR/POR/PWM
Number Of Timers: 7
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 24-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
488
Multiple Of:
61
Total
$619.76
USD
Quantity
Unit Price
61
$1.30
122
$1.29
183
$1.28
305
$1.27
610+
$1.25
Product Variant Information section