
Manufacturer Part #
PIC16F1527-I/PT
PIC16F Series 28 kB Flash 1536 B RAM 20 MHz 8-Bit Microcontroller - TQFP-64
Product Specification Section
Microchip PIC16F1527-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC16F1527-I/PT - Technical Attributes
Attributes Table
Family Name: | PIC16F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 28kB |
RAM Size: | 1.5kB |
Speed: | 20MHz |
No of I/O Lines: | 54 |
InterfaceType / Connectivity: | I2C/LIN/SPI/UART/USART |
Peripherals: | PWM/Watchdog |
Number Of Timers: | 6 |
Supply Voltage: | 2.3V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 30-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$2.50
15
$2.44
30
$2.42
100
$2.37
200+
$2.32
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount