PIC16F15213-I/MF in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F15213-I/MF

PIC16F Series 3.5 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F15213-I/MF - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 256B
Speed: 32MHz
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1560
Multiple Of:
120
Total
$616.20
USD
Quantity
Unit Price
120
$0.41
240
$0.40
480
$0.395
1,800+
$0.38
Product Variant Information section