Manufacturer Part #
PIC10F200T-I/OT
PIC10F Series 384 B Flash 16 B RAM SMT 8-Bit Microcontroller - SOT-23-6
| |||||||||||
| |||||||||||
Mfr. Name: | Microchip | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Microchip PIC10F200T-I/OT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected 93LCxxx, 93AAxxx, 93Cxxx, PIC10F2xx, 25LC0xxx, 25AA0xxx, MTCH101,24VL0xx, 24LC0xx, 24AA0xxx, 24C01C, 34VL02, 34LC02, 34AA02, MCP40xx, MCP9800xx, MCP9802xx, MCP738xx, MCP950xx, MCP6Vxxx, and MCP64xx device families available in 6L and 5L SOT-23 packages assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.
Part Status:
Microchip PIC10F200T-I/OT - Technical Attributes
Family Name: | PIC10F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 384B |
RAM Size: | 16B |
Speed: | 4MHz |
No of I/O Lines: | 3 |
Peripherals: | POR/Watchdog |
Number Of Timers: | 1 |
Supply Voltage: | 2V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 1 |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Features & Applications
The PIC10F200 is a low-cost, high-performance, 8-bit, fullystatic, Flash-based CMOS microcontroller. It employs a RISC architecture with only 33 single-word/ single-cycle instructions. All instructions are single cycle (1 μs) except for program branches, which take two cycles. It delivers performance in an order of magnitude higher than competitors in the same price category. The easy-to-use and easy to remember instruction set reduces development time significantly.
PIC10F200T-I/OT is part of the PIC10F Series family with a 8-Bit Flash Microcontroller.It can sustain standard temperature ranges from -40 to 125 and has 6 pin in SOT package. This device is lead free.
Features:
- Available in either SOT-23 or 2x3 DFN packaging.
- Precision 4 MHz internal oscillator.
- Baseline Core with 33 Instructions, 2 Stack Levels.
- All single-cycle Instructions.
- except for program branches which are two cycles.
- 12-bit wide instructions 8-bit wide data path.
- 25 mA source/sink current I/O.
- Low power (100nA) sleep current.
- One 8-bit timer (TMR0).
- Watchdog timer (WDT).
- In Circuit Serial Programming™ (ICSP™) capability.
- In-Circuit debugging support.
- Programmable code protection.
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.49 / Stock: 0 Qty: 3,000+$0.49 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.49 / Stock: 0 Qty: 3,000+$0.49 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.485 / Stock: 24,000 Qty: 3,000+$0.485 Stock: 24,000
- Reel Qty: 3,000+ / Web Price: $0.49 / Stock: 0 Qty: 3,000+$0.49 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount