MC9S08QG8CDTE in Tube by NXP | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08QG8CDTE

HCS08 Series 4 KB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - TSSOP-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
NXP MC9S08QG8CDTE - Technical Attributes
Attributes Table
Family Name: HCS08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 12
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog
Number Of Timers: 1
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications
The MC9S08QG8 is a member of the low-cost, high-performance HCS08 Family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced HCS08 core and are available with a variety of modules, memory sizes, memory types, and package types.

Features:

  • 20-MHz HCS08 CPU (central processor unit)
  • HC08 instruction set with added BGND instruction
  • Background debugging system
  • Breakpoint capability to allow single breakpoint setting during in-circuit debugging
  • Debug module containing two comparators and nine trigger modes
  • Eight deep FIFO for storing change-of-flow addresses and event-only data
  • Debug module supports both tag and force breakpoints
  • Support for up to 32 interrupt/reset sources
  • Low-voltage detection with reset or interrupt
  • Illegal opcode detection with reset
  • Illegal address detection with reset
  • FLASH block protect

Applications:

  • Consumer Electronics:
    • Wireless Communications
    • Hand-Held Devices
    • BeeKit-based wireless applications
    • Toys 
    • Small appliances
  • Automotive:
    • Size-sensitive Automotive applications
    • Remote Keyless Entry (RKE)
    • Tire Pressure Monitoring Systems (TPMS)
Read More...
Pricing Section
Global Stock:
4,290
USA:
4,290
5,760
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.36
USD
Quantity
Unit Price
1
$2.36
20
$2.31
40
$2.29
125
$2.25
250+
$2.20
Product Variant Information section