Manufacturer Part #
MC9S08AW60CFUE
HCS08 Series 60 KB Flash 2 KB RAM 40 MHz 8-Bit Microcontroller - QFP-64
Product Specification Section
NXP MC9S08AW60CFUE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MC9S08AW60CFUE - Technical Attributes
Attributes Table
Family Name: | HCS08 |
Core Processor: | S08 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 60kB |
RAM Size: | 2kB |
Speed: | 40MHz |
No of I/O Lines: | 54 |
InterfaceType / Connectivity: | I2C/SCI/SPI |
Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog |
Number Of Timers: | 1 |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | QFP-64 |
Mounting Method: | Surface Mount |
Features & Applications
MC9S08AW60 is a member of the low-cost, high-performance HCS08 family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced HCS08 core and are available with a variety of modules, memory sizes, memory types, and package types.
Features :
- High-performance CPU 20 MHz
- 50 ns minimum instruction cycle time down to 2.7V @ 20 MHz bus
- 125 ns minimum instruction cycle time
- C-optimized architecture with multiply and divide instructions
- Optional power modes
- Support for up to 32 interrupt/reset sources allows for greater software flexibility and optimization
- Optional auto wake-up from Stop 2 or Stop 3 modes with internal timer typically
- 5-Volt Operational Voltage
- Electromagnetic Compatibility
- High-Performance HCS08 8-Bit Core
- WIDE Peripheral
Applications:
- Home Appliances
- Industrial Control
- Security Systems
- Automotive Body Electronics
Pricing Section
Global Stock:
2,439
USA:
2,439
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$7.35
4
$7.26
15
$7.16
30
$7.11
75+
$7.00
Product Variant Information section
Available Packaging
Package Qty:
420 per Tray
Package Style:
QFP-64
Mounting Method:
Surface Mount