text.skipToContent text.skipToNavigation

Manufacturer Part #

MC908GR60ACFUE

8-bit Microcontrollers - MCU 8 BIT MCU 60K FLASH

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
NXP MC908GR60ACFUE - Technical Attributes
Attributes Table
Family Name: HC08
Core Processor: HC08
Program Memory Type: Flash
Flash Size (Bytes): 60kB
RAM Size: 2kB
Speed: 8MHz
No of I/O Lines: 53
InterfaceType / Connectivity: SCI
Peripherals: POR/PWM
Number Of Timers: 2
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
Moisture Sensitivity Level: 3
Package Style:  QFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
252
Germany (Online Only):
252
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
84
Multiple Of:
420
Total
$906.36
USD
Quantity
Unit Price
84+
$10.79
Product Variant Information section