text.skipToContent text.skipToNavigation

Manufacturer Part #

MC705P6ACDWE

M68HC05 Series 4.5 kB Flash 176 B RAM 8 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
NXP MC705P6ACDWE - Technical Attributes
Attributes Table
Family Name: HC05
Core Processor: HC05
Program Memory Type: OTP
Flash Size (Bytes): 4.5kB
RAM Size: 176B
Speed: 2.1MHz
No of I/O Lines: 21
InterfaceType / Connectivity: SIO
Peripherals: POR/Watchdog
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,655
USA:
1,483
Germany (Online Only):
3,172
13,520
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.68
USD
Quantity
Unit Price
1
$6.68
4
$6.60
15
$6.52
40
$6.46
100+
$6.36
Product Variant Information section