EZ80L925148MODG in Bulk by Zilog | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EZ80L925148MODG

eZ80L92 Series 8 MB Flash 512 KB RAM Acclaim!® Embedded Module

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog EZ80L925148MODG - Technical Attributes
Attributes Table
Family Name: eZ80
Core Processor: eZ80
Program Memory Type: Flash
Flash Size (Bytes): 8MB
RAM Size: 512kB
Speed: 48MHz
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/SPI/UART/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
59
Multiple Of:
1
Total
$7,277.06
USD
Quantity
Unit Price
1
$129.50
2
$127.62
3
$126.53
4
$125.76
5+
$123.34
Product Variant Information section