EZ80F91AZA50EK in Tray by Zilog | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EZ80F91AZA50EK

eZ80F91 Series 256 kB Flash 8 kB RAM 50 MHz 8-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Zilog EZ80F91AZA50EK - Technical Attributes
Attributes Table
Family Name: eZ80
Core Processor: eZ80
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 8kB
Speed: 50MHz
No of I/O Lines: 32
InterfaceType / Connectivity: Ethernet/I2C/SPI/UART
Peripherals: BOR/POR/PWM
Number Of Timers: 4
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +105°C
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60
USA:
60
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
60
Multiple Of:
780
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$571.20
USD
Quantity
Unit Price
60+
$9.52
Product Variant Information section