
Manufacturer Part #
EZ80F915150MODG
eZ80F91 Series 256 kB Flash 8 KB SRAMAcclaim!® Embedded Module
Product Specification Section
Zilog EZ80F915150MODG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zilog EZ80F915150MODG - Technical Attributes
Attributes Table
Family Name: | eZ80 |
Core Processor: | eZ80 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 8kB |
Speed: | 50MHz |
No of I/O Lines: | 32 |
InterfaceType / Connectivity: | IrDA/I2C/SPI/2UART |
Peripherals: | IrDA/I2C/SPI/Watchdog/2UART |
Number Of Timers: | 4 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | 0°C to 70°C |
Watchdog Timers: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$132.98
2
$131.04
3
$129.92
4
$129.13
5+
$126.64
Product Variant Information section
Available Packaging
Package Qty:
1 per Box