AVR64EA32-I/PT in Tray by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR64EA32-I/PT

AVR 8-Bit 20MHz 64KB (64K x 8) FLASH 32-TQFP (7x7)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AVR64EA32-I/PT - Technical Attributes
Attributes Table
Family Name: AVR EA
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 6kB
Speed: 20MHz
No of I/O Lines: 27
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Brown-out Detect/POR/PWM
Number Of Timers: 6
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$565.00
USD
Quantity
Unit Price
250
$1.15
500+
$1.13
Product Variant Information section