AVR64EA28-I/SS in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR64EA28-I/SS

AVR EA Series 20 MHz 64KB 8 bit Microcontroller IC-SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AVR64EA28-I/SS - Technical Attributes
Attributes Table
Family Name: AVR EA
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 6kB
Speed: 20MHz
No of I/O Lines: 23
InterfaceType / Connectivity: I2C/SMBUS/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Moisture Sensitivity Level: 2
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
470
Multiple Of:
47
Total
$479.40
USD
Quantity
Unit Price
47
$1.06
94
$1.04
188
$1.02
705+
$0.975
Product Variant Information section