
Manufacturer Part #
AVR16EB20-E/REB
AVR EB Series 16 kB Flash 2 kB RAM 20 MHz 8-Bit Microcontroller - VQFN-20
Microchip AVR16EB20-E/REB - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of MP3A as an additional assembly site for selected ATTINY406, ATTINY416, ATTINY426, ATTINY806, ATTINY816, ATTINY826, ATTINY1606, ATTINY1616, ATTINY1626, ATTINY3226, and AVR16EB20 device families available in 20L VQFN (3x3x0.9mm) package.Reason for Change:To improve on-time delivery performance by qualifying MP3A as an additional assembly site.
PCN Status:Final NotificationDescription of Change:Qualification of MP3A as an additional assembly site for selected ATTINY16xx, ATTINY32xx, ATTINY4xx, AVR16EB20, MTCH1060xx, PIC16F1524xx, and ATTINY8xx device families available in 20L VQFN (3x3x0.9mm) package.Reason for Change:To improve on-time delivery performance by qualifying MP3A as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:30 November 2024 (date code: 2448)
PCN Status:Final NotificationDescription of Change:Qualification of MP3A as an additional assembly site for selected ATTINY406, ATTINY416, ATTINY426, ATTINY806, ATTINY816, ATTINY826, ATTINY1606, ATTINY1616, ATTINY1626, ATTINY3226, and AVR16EB20 device families available in 20L VQFN (3x3x0.9mm) package.Reason for Change:To improve on-time delivery performance by qualifying MP3A as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:July 5, 2024 (date code: 2427)
PCN Status:Initial NotificationDescription of Change:Qualification of MP3A as an additional assembly site for selected ATTINY16xx, ATTINY32xx, ATTINY4xx, AVR16EB20, MTCH1060xx, PIC16F1524xx, and ATTINY8xx device families available in 20L VQFN (3x3x0.9mm) package.Reason for Change:To improve on-time delivery performance by qualifying MP3A as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2024
Part Status:
Microchip AVR16EB20-E/REB - Technical Attributes
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 2kB |
Speed: | 20MHz |
No of I/O Lines: | 17 |
InterfaceType / Connectivity: | IrDA/I2C/SMBUS/SPI/UART/USART |
Peripherals: | Brownout Reset/Brown-out Detect/POR/PWM |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 5-chx10-bit |
Package Style: | VQFN-20 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
490 per Tray
Package Style:
VQFN-20
Mounting Method:
Surface Mount