
Manufacturer Part #
ATXMEGA32A4U-AU
XMEGA Series 32 KB Flash 4 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-44
Product Specification Section
Microchip ATXMEGA32A4U-AU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip ATXMEGA32A4U-AU - Technical Attributes
Attributes Table
Family Name: | XMEGA |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 4kB |
Speed: | 32MHz |
No of I/O Lines: | 34 |
InterfaceType / Connectivity: | IrDA/I2C/SPI/UART/USART/USB |
Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 1.6V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 12-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-44 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
160
USA:
160
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$3.12
15
$3.05
30
$3.02
100
$2.96
200+
$2.90
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-44
Mounting Method:
Surface Mount