AT89C51ED2-SLSUM in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89C51ED2-SLSUM

AT89xx Series 64 KB Flash 2 KB SRAM 60 MHz 8-Bit Microcontroller - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Microchip AT89C51ED2-SLSUM - Technical Attributes
Attributes Table
Family Name: AT89C
Core Processor: 80C51
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 2kB
Speed: 60MHz
No of I/O Lines: 34
InterfaceType / Connectivity: SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PLCC-44
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip AT89C51ED2-SLSUM 8-bit
Pricing Section
Global Stock:
0
USA:
0
155
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.07
USD
Quantity
Unit Price
1
$9.07
4
$8.95
15
$8.83
30
$8.77
75+
$8.64
Product Variant Information section