text.skipToContent text.skipToNavigation

Manufacturer Part #

XMC1404Q064X0128AAXUMA1

IC MCU 32BIT 128KB FLASH 64VQFN

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Infineon XMC1404Q064X0128AAXUMA1 - Technical Attributes
Attributes Table
Family Name: XMC1000
Core Processor: ARMCortex-M0
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 48
InterfaceType / Connectivity: CANbus/I2C/LINbus/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/I2S/LED/POR
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,675.00
USD
Quantity
Web Price
2,500+
$1.87
Product Variant Information section