Manufacturer Part #
XMC1402Q048X0128AAXUMA1
XMC1000 Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - VQFN-48
Product Specification Section
Infineon XMC1402Q048X0128AAXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Infineon XMC1402Q048X0128AAXUMA1 - Technical Attributes
Attributes Table
Family Name: | XMC1000 |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 16kB |
Speed: | 48MHz |
No of I/O Lines: | 34 |
InterfaceType / Connectivity: | I2C/LIN/SPI/UART |
Peripherals: | Brown-out Detect/POR/PWM |
Number Of Timers: | 4 |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 12-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | VQFN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
VQFN-48
Mounting Method:
Surface Mount