Manufacturer Part #
W7500
W7500 Series 128 KB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - TQFP-64
Product Specification Section
WIZnet W7500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WIZnet W7500 - Technical Attributes
Attributes Table
Family Name: | W7500 |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 16kB |
Speed: | 48MHz |
No of I/O Lines: | 53 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | DMA/POR/PWM/Watchdog |
Supply Voltage: | 2.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Features & Applications
WIZnet's first IOP (Internet Offload Processor) W7500 chip that embeds the ARM Cortex-M0 and Hardwired TCP/IP stack targeting the IoT market.
Features:
- ARM Cortex-M0
- 48MHz maximum frequency - Hardwired TCP/IP Core
- 8 Sockets
- SRAM for socket: 32 KB
- MII (Medium-Independent Interface) - Memories
- Flash: 128 KB
- Large flexible-size SRAM buffer for various User Application
: Min 16KB available if full 32KB socket buffer used
: Max 48KB available if no socket buffer used
- ROM for boot code: 6 KB - Clock, reset and supply management
- POR (Power-On Reset)
- Internal Voltage Regulator : 3.3V to 1.5V
- 8-to-24MHz external crystal oscillator
- Internal 8MHz RC Oscillator
- PLL for CPU clock - ADC : 12bit, 8ch, 1Msps
- DMA
- 6-channel DMA controller
- Peripheral supported: UARTs, SPIs - GPIO
- 53 I/Os (16 IO x 3ea, 5 IO x 1ea)
- Debug mode
- Serial Wire Debug (SWD) - Timer/PWM
- 1 Watchdog (32-bit down-counter)
- 4 Timers (32-bit or 16-bit down-counter)
- 8 PWMs (32-bit counter/timers with programmable 6-bit prescaler) - Communication Interfaces
- 3 UART (2 UARTs with FIFO and Flow Control, 1 simple UART)
- 2 SPI
- 2 I2C (Master/Slave, Fast-mode (400 kbps)) - Crypto
- 1 RNG (Random Number Generator): 32-bit random number - Package
- 64 TQFP (7x7 mm)
Pricing Section
Global Stock:
167
Germany (Online Only):
167
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1+
$3.99
Product Variant Information section
Available Packaging
Package Qty:
2 per
Package Style:
TQFP-64
Mounting Method:
Surface Mount