text.skipToContent text.skipToNavigation

Manufacturer Part #

TC377TX96F300SABKXUMA1

AURIX Series 6 MB Flash 4352 kB RAM 300 MHz 32-Bit Microcontroller - LFBGA-292

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon TC377TX96F300SABKXUMA1 - Technical Attributes
Attributes Table
Family Name: TC37x
Core Processor: TriCore
Program Memory Type: Flash
Flash Size (Bytes): 6MB
RAM Size: 1.1MB
Speed: 300MHz
InterfaceType / Connectivity: CAN/Ethernet
Peripherals: DMA/I2S/PWM
Number Of Timers: 3
Supply Voltage: 2.97V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  LFBGA-292
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$76,140.00
USD
Quantity
Web Price
1,000+
$76.14