Manufacturer Part #
STM32WBA54CGU6
STM32WBA Series 1 MB Flash 2.4 GHz Wireless Multiprotocol 32-bit MCU - UFQFPN-48
Product Specification Section
STMicroelectronics STM32WBA54CGU6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32WBA54CGU6 - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM Cortex M33 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 64kB |
No of I/O Lines: | 35 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Package Style: | UFQFPN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,560+
$3.37
Product Variant Information section
Available Packaging
Package Qty:
1560 per Tray
Package Style:
UFQFPN-48
Mounting Method:
Surface Mount