text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U595AJH6

Ultra-low-power with FPU Arm Cortex-M33 MCU with TrustZone

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32U595AJH6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 4MB
RAM Size: 2.5MB
Speed: 160MHz
No of I/O Lines: 136
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12/14-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  TFBGA-169
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2496
Multiple Of:
416
Total
$20,741.76
USD
Quantity
Unit Price
416+
$8.31
Product Variant Information section