Manufacturer Part #
STM32U575RGT6TR
STM32U575x Series 1 MB Flash 784 kB RAM 160 MHz 32-Bit Microcontroller - LQFP-64
Product Specification Section
STMicroelectronics STM32U575RGT6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32U575RGT6TR - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM Cortex M33 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 784kB |
Speed: | 160MHz |
No of I/O Lines: | 51 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/MMC/SAI/SD/SDIO/SmartCard/SPI/UART/USART/USB |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/Motor Control PWM/POR/PWM |
Number Of Timers: | 17 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 17-chx12-bit/15-chx14-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
67,000
Germany (Online Only):
67,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000+
$4.07
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount