text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U575CGU6

32-Bit MCU ARM Cortex-M33F RISC 1MB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32U575CGU6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 784kB
Speed: 160MHz
No of I/O Lines: 37
InterfaceType / Connectivity: CANbus/IrDA/I2C/SAI/SPI/UART/USB OTG
Peripherals: Brownout Reset/Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Watchdog
Number Of Timers: 16
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit / 11-chx14-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Recommended Alternate Part Numbers: UFQFN-48
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1560
Multiple Of:
1560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,052.80
USD
Quantity
Unit Price
1,560+
$3.88
Product Variant Information section