text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U535CET6

STMicroelectronics Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 512

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32U535CET6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 274kB
Speed: 160MHz
No of I/O Lines: 37
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SAI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12/14-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.27
USD
Quantity
Unit Price
1
$3.27
20
$3.19
50
$3.16
200
$3.10
500+
$3.01