text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U031F8P6

STM32U03 Series 64 kB Flash 12 kB RAM 56 MHz 32-Bit SMT Microcontroller-TSSOP-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32U031F8P6 - Technical Attributes
Attributes Table
Family Name: STM32U0
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 12kB
Speed: 56MHz
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.97
USD
Quantity
Unit Price
1
$0.97
40
$0.945
150
$0.915
400
$0.90
1,500+
$0.85
Product Variant Information section